Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Texas Instruments, LMZ14203HTZE/NOPB DC-DC Converter, 1-Channel 3A Adjustable 7-Pin, TO-PMOD

RS Stock No.: 798-1209Brand: Texas InstrumentsManufacturers Part No.: LMZ14203HTZE/NOPB
brand-logo
View all in Buck Converters

Technical documents

Specifications

Maximum Output Current

3A

Maximum Output Voltage

24 V

Regulator Function

Buck Controller

Minimum Output Voltage

5 V

Minimum Input Voltage

6 V

Maximum Input Voltage

42 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

7

Maximum Switching Frequency

1 MHz

Package Type

TO-PMOD

Switching Regulator

Yes

Line Regulation

0.01 %

Load Regulation

1.5 mV/A

Height

4.57mm

Width

9.85mm

Dimensions

10.16 x 9.85 x 4.57mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Length

10.16mm

Product details

LMZ-1 Series SIMPLE SWITCHER® Power Modules

Easy-to-use modules for applications requiring high input voltages (up to 42V)

Ideal for applications requiring a standard feature set
Precision Enable pin and Soft-Start pin
Superior Thermal Performance

Non-Isolated Power Modules, Texas Instruments

Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 161.86

₪ 161.86 Each (ex VAT)

₪ 189.38

₪ 189.38 Each (inc. VAT)

Texas Instruments, LMZ14203HTZE/NOPB DC-DC Converter, 1-Channel 3A Adjustable 7-Pin, TO-PMOD
Select packaging type

₪ 161.86

₪ 161.86 Each (ex VAT)

₪ 189.38

₪ 189.38 Each (inc. VAT)

Texas Instruments, LMZ14203HTZE/NOPB DC-DC Converter, 1-Channel 3A Adjustable 7-Pin, TO-PMOD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Maximum Output Current

3A

Maximum Output Voltage

24 V

Regulator Function

Buck Controller

Minimum Output Voltage

5 V

Minimum Input Voltage

6 V

Maximum Input Voltage

42 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

7

Maximum Switching Frequency

1 MHz

Package Type

TO-PMOD

Switching Regulator

Yes

Line Regulation

0.01 %

Load Regulation

1.5 mV/A

Height

4.57mm

Width

9.85mm

Dimensions

10.16 x 9.85 x 4.57mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Length

10.16mm

Product details

LMZ-1 Series SIMPLE SWITCHER® Power Modules

Easy-to-use modules for applications requiring high input voltages (up to 42V)

Ideal for applications requiring a standard feature set
Precision Enable pin and Soft-Start pin
Superior Thermal Performance

Non-Isolated Power Modules, Texas Instruments

Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more