LMV393IDR Texas Instruments, Dual Comparator, Open Collector O/P, 3 V, 5 V 8-Pin SOIC

RS Stock No.: 661-2634PBrand: Texas InstrumentsManufacturers Part No.: LMV393IDR
brand-logo
View all in Comparators

Technical documents

Specifications

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Output Type

Open Collector

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 V, 5 V

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Height

1.58mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

93.98 dB

Product details

LMV series Low Voltage Comparators

Comparators, Texas Instruments

Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.

Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 135.45

₪ 4.515 Each (Supplied on a Reel) (ex VAT)

₪ 158.48

₪ 5.283 Each (Supplied on a Reel) (inc. VAT)

LMV393IDR Texas Instruments, Dual Comparator, Open Collector O/P, 3 V, 5 V 8-Pin SOIC
Select packaging type

₪ 135.45

₪ 4.515 Each (Supplied on a Reel) (ex VAT)

₪ 158.48

₪ 5.283 Each (Supplied on a Reel) (inc. VAT)

LMV393IDR Texas Instruments, Dual Comparator, Open Collector O/P, 3 V, 5 V 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
30 - 90₪ 4.515₪ 45.15
100+₪ 3.585₪ 35.85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Output Type

Open Collector

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 V, 5 V

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Height

1.58mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

93.98 dB

Product details

LMV series Low Voltage Comparators

Comparators, Texas Instruments

Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.

Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more