Texas Instruments, LMR14020SDDA Step-Down Switching Regulator, 1-Channel 2A Adjustable 8-Pin, SOIC

RS Stock No.: 908-3871Brand: Texas InstrumentsManufacturers Part No.: LMR14020SDDA
brand-logo
View all in Buck Converters

Technical documents

Specifications

Maximum Output Current

2A

Maximum Output Voltage

28 V

Regulator Function

Step Down

Minimum Output Voltage

0.8 V

Minimum Input Voltage

4 V

Maximum Input Voltage

40 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

2.5 MHz

Pin Count

8

Package Type

SOIC

Switching Regulator

Yes

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

5mm

Height

1.55mm

Width

4mm

Dimensions

5 x 4 x 1.55mm

Product details

LMR Nano SIMPLE SWITCHER® Step-Down Regulator Series

Input Voltage up to 42V (LMRx42xx), 20V (LMRx20xx), and 5.5V (LMRx05xx)
Output Current up to 2A (LMRxxx20), 1.5A (LMRxxx15), 1A (LMRxxx10), etc.
Adjustable output voltage from 0.6V
1MHz or greater switching frequency of 1.6MHz (LMR.....X) and 3MHz (LMR.....Y)
Low Shutdown Quiescent Current
Internal Soft-start
Thermal Shutdown

SIMPLE SWITCHER® Regulators, Texas Instruments

Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

₪ 65.76

₪ 32.88 Each (In a Pack of 2) (ex VAT)

₪ 76.94

₪ 38.47 Each (In a Pack of 2) (inc. VAT)

Texas Instruments, LMR14020SDDA Step-Down Switching Regulator, 1-Channel 2A Adjustable 8-Pin, SOIC
Select packaging type

₪ 65.76

₪ 32.88 Each (In a Pack of 2) (ex VAT)

₪ 76.94

₪ 38.47 Each (In a Pack of 2) (inc. VAT)

Texas Instruments, LMR14020SDDA Step-Down Switching Regulator, 1-Channel 2A Adjustable 8-Pin, SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Pack
2 - 8₪ 32.88₪ 65.76
10 - 22₪ 27.975₪ 55.95
24 - 48₪ 27.57₪ 55.14
50 - 98₪ 27.12₪ 54.24
100+₪ 24.075₪ 48.15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Maximum Output Current

2A

Maximum Output Voltage

28 V

Regulator Function

Step Down

Minimum Output Voltage

0.8 V

Minimum Input Voltage

4 V

Maximum Input Voltage

40 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

2.5 MHz

Pin Count

8

Package Type

SOIC

Switching Regulator

Yes

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

5mm

Height

1.55mm

Width

4mm

Dimensions

5 x 4 x 1.55mm

Product details

LMR Nano SIMPLE SWITCHER® Step-Down Regulator Series

Input Voltage up to 42V (LMRx42xx), 20V (LMRx20xx), and 5.5V (LMRx05xx)
Output Current up to 2A (LMRxxx20), 1.5A (LMRxxx15), 1A (LMRxxx10), etc.
Adjustable output voltage from 0.6V
1MHz or greater switching frequency of 1.6MHz (LMR.....X) and 3MHz (LMR.....Y)
Low Shutdown Quiescent Current
Internal Soft-start
Thermal Shutdown

SIMPLE SWITCHER® Regulators, Texas Instruments

Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more