Texas Instruments, LM3671MF-ADJ/NOPB Step-Down Switching Regulator, 1-Channel 600mA Adjustable 5-Pin, SOT-23

RS Stock No.: 162-4721Brand: Texas InstrumentsManufacturers Part No.: LM3671MF-ADJ/NOPB
brand-logo
View all in Buck Converters

Technical documents

Specifications

Maximum Output Current

600mA

Maximum Output Voltage

3.3 V

Regulator Function

Buck Controller

Minimum Output Voltage

1.1 V

Minimum Input Voltage

2.7 V

Maximum Input Voltage

5.5 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

5

Maximum Switching Frequency

2600 kHz

Package Type

SOT-23

Switching Regulator

Yes

Line Regulation

0.031 %/V

Load Regulation

0.001 %/mA

Height

1.02mm

Width

1.6mm

Minimum Operating Temperature

-30 °C

Dimensions

2.92 x 1.6 x 1.02mm

Maximum Operating Temperature

+85 °C

Length

2.92mm

Product details

Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., LM Series, Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Texas Instruments, LM3671MF-ADJ/NOPB Step-Down Switching Regulator, 1-Channel 600mA Adjustable 5-Pin, SOT-23

P.O.A.

Texas Instruments, LM3671MF-ADJ/NOPB Step-Down Switching Regulator, 1-Channel 600mA Adjustable 5-Pin, SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Maximum Output Current

600mA

Maximum Output Voltage

3.3 V

Regulator Function

Buck Controller

Minimum Output Voltage

1.1 V

Minimum Input Voltage

2.7 V

Maximum Input Voltage

5.5 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

5

Maximum Switching Frequency

2600 kHz

Package Type

SOT-23

Switching Regulator

Yes

Line Regulation

0.031 %/V

Load Regulation

0.001 %/mA

Height

1.02mm

Width

1.6mm

Minimum Operating Temperature

-30 °C

Dimensions

2.92 x 1.6 x 1.02mm

Maximum Operating Temperature

+85 °C

Length

2.92mm

Product details

Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., LM Series, Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more