Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

LM358DR Texas Instruments, Precision, Op Amp, 700kHz, 5 → 28 V, 8-Pin SOIC

RS Stock No.: 527-154Brand: Texas InstrumentsManufacturers Part No.: LM358DR
brand-logo
View all in Op Amps

Technical documents

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 → 28 V

Typical Gain Bandwidth Product

700kHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Typical Slew Rate

0.3V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Typical Voltage Gain

100 dB

Rail to Rail

No

Dimensions

4.9 x 3.91 x 1.58mm

Height

1.58mm

Typical Input Voltage Noise Density

40nV/√Hz

Width

3.91mm

Length

4.9mm

Product details

General Purpose Op Amps, LM Series

A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 73.50

₪ 2.94 Each (In a Pack of 25) (ex VAT)

₪ 86.00

₪ 3.44 Each (In a Pack of 25) (inc. VAT)

LM358DR Texas Instruments, Precision, Op Amp, 700kHz, 5 → 28 V, 8-Pin SOIC

₪ 73.50

₪ 2.94 Each (In a Pack of 25) (ex VAT)

₪ 86.00

₪ 3.44 Each (In a Pack of 25) (inc. VAT)

LM358DR Texas Instruments, Precision, Op Amp, 700kHz, 5 → 28 V, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 → 28 V

Typical Gain Bandwidth Product

700kHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Typical Slew Rate

0.3V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Typical Voltage Gain

100 dB

Rail to Rail

No

Dimensions

4.9 x 3.91 x 1.58mm

Height

1.58mm

Typical Input Voltage Noise Density

40nV/√Hz

Width

3.91mm

Length

4.9mm

Product details

General Purpose Op Amps, LM Series

A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more