Technical documents
Specifications
Brand
Texas InstrumentsComparator Type
General Purpose
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Output Type
Open Collector
Number of Channels per Chip
4
Typical Response Time
1.3µs
Pin Count
14
Typical Single Supply Voltage
3 → 28 V
Dimensions
8.65 x 3.91 x 1.58mm
Length
8.65mm
Width
3.91mm
Height
1.58mm
Typical Voltage Gain
100 dB
Typical Dual Supply Voltage
±12 V, ±3 V, ±5 V, ±9 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Country of Origin
Philippines
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Texas InstrumentsComparator Type
General Purpose
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Output Type
Open Collector
Number of Channels per Chip
4
Typical Response Time
1.3µs
Pin Count
14
Typical Single Supply Voltage
3 → 28 V
Dimensions
8.65 x 3.91 x 1.58mm
Length
8.65mm
Width
3.91mm
Height
1.58mm
Typical Voltage Gain
100 dB
Typical Dual Supply Voltage
±12 V, ±3 V, ±5 V, ±9 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Country of Origin
Philippines