Texas Instruments, LM2594HVMX-ADJ/NOPB Step-Down Switching Regulator, 1-Channel 500mA Adjustable 5-Pin, D2PAK

RS Stock No.: 226-4784Brand: Texas InstrumentsManufacturers Part No.: LM2594HVMX-ADJ/NOPB
brand-logo
View all in Buck Converters

Technical documents

Specifications

Maximum Output Current

500mA

Maximum Output Voltage

57 V

Minimum Output Voltage

1.2 V

Minimum Input Voltage

4.5 V

Output Type

Adjustable

Number of Outputs

1

Pin Count

5

Package Type

TO-263-5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Texas Instruments, LM2594HVMX-ADJ/NOPB Step-Down Switching Regulator, 1-Channel 500mA Adjustable 5-Pin, D2PAK

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Texas Instruments, LM2594HVMX-ADJ/NOPB Step-Down Switching Regulator, 1-Channel 500mA Adjustable 5-Pin, D2PAK

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Maximum Output Current

500mA

Maximum Output Voltage

57 V

Minimum Output Voltage

1.2 V

Minimum Input Voltage

4.5 V

Output Type

Adjustable

Number of Outputs

1

Pin Count

5

Package Type

TO-263-5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more