Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Texas Instruments, LM2575HVT-ADJ/LF03 Step-Down Switching Regulator, 1-Channel 1A Adjustable 5-Pin, TO-220

RS Stock No.: 460-449Brand: Texas InstrumentsManufacturers Part No.: LM2575HVT-ADJ/LF03
brand-logo
View all in Buck Converters

Technical documents

Specifications

Maximum Output Current

1A

Maximum Output Voltage

57 V

Regulator Function

Buck Controller, Inverting

Minimum Output Voltage

1.23 V

Minimum Input Voltage

4 V

Maximum Input Voltage

60 V

Output Type

Adjustable

Mounting Type

Through Hole

Number of Outputs

1

Pin Count

5

Maximum Switching Frequency

58 kHz

Package Type

TO-220

Switching Regulator

Yes

Efficiency

77%

Dimensions

10.16 x 4.7 x 8.89mm

Height

8.89mm

Maximum Operating Temperature

+125 °C

Length

10.16mm

Width

4.7mm

Minimum Operating Temperature

-40 °C

Product details

SIMPLE SWITCHER® Step-Down Regulators, LM257x Series

SIMPLE SWITCHER® Regulators, Texas Instruments

Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Texas Instruments, LM2575HVT-ADJ/LF03 Step-Down Switching Regulator, 1-Channel 1A Adjustable 5-Pin, TO-220
Select packaging type

P.O.A.

Texas Instruments, LM2575HVT-ADJ/LF03 Step-Down Switching Regulator, 1-Channel 1A Adjustable 5-Pin, TO-220
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Maximum Output Current

1A

Maximum Output Voltage

57 V

Regulator Function

Buck Controller, Inverting

Minimum Output Voltage

1.23 V

Minimum Input Voltage

4 V

Maximum Input Voltage

60 V

Output Type

Adjustable

Mounting Type

Through Hole

Number of Outputs

1

Pin Count

5

Maximum Switching Frequency

58 kHz

Package Type

TO-220

Switching Regulator

Yes

Efficiency

77%

Dimensions

10.16 x 4.7 x 8.89mm

Height

8.89mm

Maximum Operating Temperature

+125 °C

Length

10.16mm

Width

4.7mm

Minimum Operating Temperature

-40 °C

Product details

SIMPLE SWITCHER® Step-Down Regulators, LM257x Series

SIMPLE SWITCHER® Regulators, Texas Instruments

Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more