Texas Instruments, LM2574N-ADJ/NOPB Step-Down Switching Regulator, 1-Channel 500mA Adjustable 8-Pin, MDIP

RS Stock No.: 533-3131Brand: Texas InstrumentsManufacturers Part No.: LM2574N-ADJ/NOPB
brand-logo
View all in Buck Converters

Technical documents

Specifications

Maximum Output Current

500mA

Maximum Output Voltage

37 V

Regulator Function

Buck Controller, Inverting

Minimum Output Voltage

1.23 V

Minimum Input Voltage

4 V

Maximum Input Voltage

40 V

Output Type

Adjustable

Mounting Type

Through Hole

Number of Outputs

1

Maximum Switching Frequency

58 kHz

Pin Count

8

Package Type

MDIP

Switching Regulator

Yes

Minimum Operating Temperature

-40 °C

Height

3.3mm

Efficiency

77%

Dimensions

9.27 x 6.35 x 3.3mm

Maximum Operating Temperature

+125 °C

Length

9.27mm

Width

6.35mm

Product details

SIMPLE SWITCHER® Step-Down Regulators, LM257x Series

SIMPLE SWITCHER® Regulators, Texas Instruments

Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 28.59

₪ 28.59 Each (ex VAT)

₪ 33.45

₪ 33.45 Each (inc. VAT)

Texas Instruments, LM2574N-ADJ/NOPB Step-Down Switching Regulator, 1-Channel 500mA Adjustable 8-Pin, MDIP

₪ 28.59

₪ 28.59 Each (ex VAT)

₪ 33.45

₪ 33.45 Each (inc. VAT)

Texas Instruments, LM2574N-ADJ/NOPB Step-Down Switching Regulator, 1-Channel 500mA Adjustable 8-Pin, MDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₪ 28.59
10 - 49₪ 20.80
50 - 99₪ 18.96
100 - 249₪ 17.19
250+₪ 16.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Maximum Output Current

500mA

Maximum Output Voltage

37 V

Regulator Function

Buck Controller, Inverting

Minimum Output Voltage

1.23 V

Minimum Input Voltage

4 V

Maximum Input Voltage

40 V

Output Type

Adjustable

Mounting Type

Through Hole

Number of Outputs

1

Maximum Switching Frequency

58 kHz

Pin Count

8

Package Type

MDIP

Switching Regulator

Yes

Minimum Operating Temperature

-40 °C

Height

3.3mm

Efficiency

77%

Dimensions

9.27 x 6.35 x 3.3mm

Maximum Operating Temperature

+125 °C

Length

9.27mm

Width

6.35mm

Product details

SIMPLE SWITCHER® Step-Down Regulators, LM257x Series

SIMPLE SWITCHER® Regulators, Texas Instruments

Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more