Technical documents
Specifications
Brand
Texas InstrumentsNumber of Channels
3
Maximum Forward Voltage
5V
Maximum Input Current
10 μA
Isolation Voltage
2500 V ac
Rise Time
2ns
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
10.5mm
Depth
10.63mm
Width
2.65mm
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsNumber of Channels
3
Maximum Forward Voltage
5V
Maximum Input Current
10 μA
Isolation Voltage
2500 V ac
Rise Time
2ns
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
10.5mm
Depth
10.63mm
Width
2.65mm