INA212AIDCKT Texas Instruments, Current Shunt Monitor Single Voltage 6-Pin SC-70

RS Stock No.: 252-8502Brand: Texas InstrumentsManufacturers Part No.: INA212AIDCKT
brand-logo
View all in Current Sensing Amplifiers

Technical documents

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

26 V

Minimum CMRR

105dB

Number of Channels per Chip

1

Output Type

Voltage

Package Type

SC-70

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

INA212AIDCKT Texas Instruments, Current Shunt Monitor Single Voltage 6-Pin SC-70
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

INA212AIDCKT Texas Instruments, Current Shunt Monitor Single Voltage 6-Pin SC-70
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

26 V

Minimum CMRR

105dB

Number of Channels per Chip

1

Output Type

Voltage

Package Type

SC-70

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more