Dual-use

Texas Instruments DS90LV019TMTC/NOPB, LVDS Transceiver Dual LVCMOS, LVDS, LVTTL Driver, Receiver, 14-Pin TSSOP

RS Stock No.: 533-9088Brand: Texas InstrumentsManufacturers Part No.: DS90LV019TMTC/NOPB
brand-logo
View all in LVDS Interface Ics

Technical documents

Specifications

Number of Drivers

2

Input Type

LVCMOS, LVDS, LVTTL

Output Type

Driver, Receiver

IC Type

Transceiver IC

Transmission Data Rate

100Mbps

Number of Elements per Chip

2

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Dimensions

5 x 4.4 x 0.9mm

Height

0.9mm

Length

5mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

4.4mm

Minimum Operating Supply Voltage

3 V

Product details

Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

₪ 26.54

₪ 26.54 Each (ex VAT)

₪ 31.05

₪ 31.05 Each (inc. VAT)

Texas Instruments DS90LV019TMTC/NOPB, LVDS Transceiver Dual LVCMOS, LVDS, LVTTL Driver, Receiver, 14-Pin TSSOP
Select packaging type

₪ 26.54

₪ 26.54 Each (ex VAT)

₪ 31.05

₪ 31.05 Each (inc. VAT)

Texas Instruments DS90LV019TMTC/NOPB, LVDS Transceiver Dual LVCMOS, LVDS, LVTTL Driver, Receiver, 14-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 18₪ 26.54
19 - 46₪ 22.71
47+₪ 21.98

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Number of Drivers

2

Input Type

LVCMOS, LVDS, LVTTL

Output Type

Driver, Receiver

IC Type

Transceiver IC

Transmission Data Rate

100Mbps

Number of Elements per Chip

2

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Dimensions

5 x 4.4 x 0.9mm

Height

0.9mm

Length

5mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

4.4mm

Minimum Operating Supply Voltage

3 V

Product details

Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in