Technical documents
Specifications
Brand
Texas InstrumentsNumber of Drivers
4
Input Type
LVDS
Output Type
TTL
IC Type
Receiver IC
Transmission Data Rate
155Mbps
Number of Elements per Chip
4
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Differential Input High Threshold Voltage
100mV
Differential Input Low Threshold Voltage
-100mV
Dimensions
9.91 x 3.91 x 1.45mm
Height
1.45mm
Length
9.91mm
Maximum Operating Supply Voltage
5.5 V
Width
3.91mm
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
₪ 35.18
₪ 35.18 Each (ex VAT)
₪ 41.16
₪ 41.16 Each (inc. VAT)
Standard
1
₪ 35.18
₪ 35.18 Each (ex VAT)
₪ 41.16
₪ 41.16 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | ₪ 35.18 |
10 - 49 | ₪ 30.06 |
50 - 99 | ₪ 29.20 |
100 - 249 | ₪ 28.42 |
250+ | ₪ 27.72 |
Technical documents
Specifications
Brand
Texas InstrumentsNumber of Drivers
4
Input Type
LVDS
Output Type
TTL
IC Type
Receiver IC
Transmission Data Rate
155Mbps
Number of Elements per Chip
4
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Differential Input High Threshold Voltage
100mV
Differential Input Low Threshold Voltage
-100mV
Dimensions
9.91 x 3.91 x 1.45mm
Height
1.45mm
Length
9.91mm
Maximum Operating Supply Voltage
5.5 V
Width
3.91mm
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.