Technical documents
Specifications
Brand
Texas InstrumentsIC Type
Line Receiver IC
Input Type
Differential
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
9.91 x 3.91 x 1.45mm
PRICED TO CLEAR
Yes
Product details
RS-422 Line Receivers, Texas Instruments
RS-422 Line Drivers and Receivers
₪ 94.35
₪ 18.87 Each (In a Pack of 5) (ex VAT)
₪ 110.39
₪ 22.078 Each (In a Pack of 5) (inc. VAT)
Texas Instruments DS34C86TM/NOPB Line Receiver, 16-Pin SOIC
Select packaging type
Standard
5
₪ 94.35
₪ 18.87 Each (In a Pack of 5) (ex VAT)
₪ 110.39
₪ 22.078 Each (In a Pack of 5) (inc. VAT)
Texas Instruments DS34C86TM/NOPB Line Receiver, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | ₪ 18.87 | ₪ 94.35 |
25 - 95 | ₪ 16.86 | ₪ 84.30 |
100 - 245 | ₪ 14.985 | ₪ 74.92 |
250 - 495 | ₪ 14.22 | ₪ 71.10 |
500+ | ₪ 13.605 | ₪ 68.02 |
Technical documents
Specifications
Brand
Texas InstrumentsIC Type
Line Receiver IC
Input Type
Differential
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
9.91 x 3.91 x 1.45mm
PRICED TO CLEAR
Yes
Product details