Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Texas Instruments DAC8571IDGK, DAC, 188.88ksps, 8-Pin VSSOP

RS Stock No.: 197-7117Brand: Texas InstrumentsManufacturers Part No.: DAC8571IDGK

Technical documents

Specifications

Resolution

16 bit

Conversion Rate

188.88ksps

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

VSSOP

Pin Count

8

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 80) (ex VAT)

Texas Instruments DAC8571IDGK, DAC, 188.88ksps, 8-Pin VSSOP

P.O.A.

Each (In a Tube of 80) (ex VAT)

Texas Instruments DAC8571IDGK, DAC, 188.88ksps, 8-Pin VSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Resolution

16 bit

Conversion Rate

188.88ksps

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

VSSOP

Pin Count

8

Country of Origin

China