Texas Instruments CDCVF25084PW, PLL Frequency Multiplier 1 3.6 V 16-Pin TSSOP

RS Stock No.: 620-2173Brand: Texas InstrumentsManufacturers Part No.: CDCVF25084PW
brand-logo
View all in Clock Synthesizers

Technical documents

Specifications

Maximum Output Frequency

180MHz

Mounting Type

Surface Mount

Number of Elements per Chip

1

Minimum Output Frequency

10MHz

Package Type

TSSOP

Pin Count

16

Maximum Input Frequency

45MHz

Dimensions

5 x 4.4 x 1.15mm

Height

1.15mm

Length

5mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Width

4.4mm

Product details

Clock Generators, Texas Instruments

Clock Generators/Buffers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

₪ 93.68

₪ 93.68 Each (ex VAT)

₪ 109.60

₪ 109.60 Each (inc. VAT)

Texas Instruments CDCVF25084PW, PLL Frequency Multiplier 1 3.6 V 16-Pin TSSOP

₪ 93.68

₪ 93.68 Each (ex VAT)

₪ 109.60

₪ 109.60 Each (inc. VAT)

Texas Instruments CDCVF25084PW, PLL Frequency Multiplier 1 3.6 V 16-Pin TSSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9₪ 93.68
10 - 49₪ 85.94
50 - 99₪ 85.20
100 - 199₪ 84.42
200+₪ 74.36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Maximum Output Frequency

180MHz

Mounting Type

Surface Mount

Number of Elements per Chip

1

Minimum Output Frequency

10MHz

Package Type

TSSOP

Pin Count

16

Maximum Input Frequency

45MHz

Dimensions

5 x 4.4 x 1.15mm

Height

1.15mm

Length

5mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Width

4.4mm

Product details

Clock Generators, Texas Instruments

Clock Generators/Buffers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more