Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Texas Instruments CD74HCT138E Decoder & Demultiplexer, 1, Decoder, Demultiplexer, 1-of-8, Inverting, 16-Pin PDIP

RS Stock No.: 301-432Brand: Texas InstrumentsManufacturers Part No.: CD74HCT138E
brand-logo

Technical documents

Specifications

Logic Family

HCT

Logic Function

Decoder, Demultiplexer

Demultiplexing Capability

1-of-8

Number of Elements per Chip

1

Pin Count

16

Number of Input Enables per Element

3

Polarity

Inverting

Mounting Type

Through Hole

Package Type

PDIP

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-55 °C

Product details

74HCT Family Decoders/Multiplexers, Texas Instruments

Texas Instruments range of Decoders, Multiplexers, De-multiplexers and Analogue Switches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Texas Instruments CD74HCT138E Decoder & Demultiplexer, 1, Decoder, Demultiplexer, 1-of-8, Inverting, 16-Pin PDIP
Select packaging type

P.O.A.

Texas Instruments CD74HCT138E Decoder & Demultiplexer, 1, Decoder, Demultiplexer, 1-of-8, Inverting, 16-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Logic Family

HCT

Logic Function

Decoder, Demultiplexer

Demultiplexing Capability

1-of-8

Number of Elements per Chip

1

Pin Count

16

Number of Input Enables per Element

3

Polarity

Inverting

Mounting Type

Through Hole

Package Type

PDIP

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-55 °C

Product details

74HCT Family Decoders/Multiplexers, Texas Instruments

Texas Instruments range of Decoders, Multiplexers, De-multiplexers and Analogue Switches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more