Texas Instruments CD74HCT125M Buffer & Line Driver

RS Stock No.: 145-0397Brand: Texas InstrumentsManufacturers Part No.: CD74HCT125M
brand-logo
View all in Line Interface ICs

Technical documents

Specifications

IC Type

Buffer & Line Driver IC

Product details

74HCT Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Stock information temporarily unavailable.

₪ 273.00

₪ 5.46 Each (In a Tube of 50) (ex VAT)

₪ 319.41

₪ 6.388 Each (In a Tube of 50) (inc. VAT)

Texas Instruments CD74HCT125M Buffer & Line Driver

₪ 273.00

₪ 5.46 Each (In a Tube of 50) (ex VAT)

₪ 319.41

₪ 6.388 Each (In a Tube of 50) (inc. VAT)

Texas Instruments CD74HCT125M Buffer & Line Driver
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
50 - 200₪ 5.46₪ 273.00
250 - 950₪ 3.60₪ 180.00
1000 - 2450₪ 2.955₪ 147.75
2500+₪ 2.70₪ 135.00

Technical documents

Specifications

IC Type

Buffer & Line Driver IC

Product details

74HCT Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family