Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Texas Instruments CD74HC4024PW 7-stage Surface Mount Binary Counter HC, 14-Pin TSSOP

RS Stock No.: 809-6270PBrand: Texas InstrumentsManufacturers Part No.: CD74HC4024PW
brand-logo
View all in Counter ICs

Technical documents

Specifications

Package Type

TSSOP

Logic Function

Counter

Number of Stages

7

Logic Family

HC

Mounting Type

Surface Mount

Counter Type

Binary

Number Of Elements

1

Pin Count

14

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

5.1 x 4.5 x 1.05mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

125 °C

Triggering Type

Negative Edge

Product details

74HC Family Counters & Shift Registers, Texas Instruments

Texas Instruments range of Counters and Shift Registers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Texas Instruments CD74HC4024PW 7-stage Surface Mount Binary Counter HC, 14-Pin TSSOP
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Texas Instruments CD74HC4024PW 7-stage Surface Mount Binary Counter HC, 14-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Package Type

TSSOP

Logic Function

Counter

Number of Stages

7

Logic Family

HC

Mounting Type

Surface Mount

Counter Type

Binary

Number Of Elements

1

Pin Count

14

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

5.1 x 4.5 x 1.05mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

125 °C

Triggering Type

Negative Edge

Product details

74HC Family Counters & Shift Registers, Texas Instruments

Texas Instruments range of Counters and Shift Registers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in