Technical documents
Specifications
Brand
Texas InstrumentsPackage Type
TSSOP
Logic Function
Counter
Number of Stages
7
Logic Family
HC
Mounting Type
Surface Mount
Counter Type
Binary
Number Of Elements
1
Pin Count
14
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Dimensions
5.1 x 4.5 x 1.05mm
Maximum Operating Temperature
125 °C
Triggering Type
Negative Edge
Minimum Operating Temperature
-55 °C
Country of Origin
Malaysia
Product details
74HC Family Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters and Shift Registers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
₪ 398.25
₪ 4.425 Each (In a Tube of 90) (ex VAT)
₪ 465.95
₪ 5.177 Each (In a Tube of 90) (inc. VAT)
90
₪ 398.25
₪ 4.425 Each (In a Tube of 90) (ex VAT)
₪ 465.95
₪ 5.177 Each (In a Tube of 90) (inc. VAT)
90
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsPackage Type
TSSOP
Logic Function
Counter
Number of Stages
7
Logic Family
HC
Mounting Type
Surface Mount
Counter Type
Binary
Number Of Elements
1
Pin Count
14
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Dimensions
5.1 x 4.5 x 1.05mm
Maximum Operating Temperature
125 °C
Triggering Type
Negative Edge
Minimum Operating Temperature
-55 °C
Country of Origin
Malaysia
Product details
74HC Family Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters and Shift Registers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS