Technical documents
Specifications
Brand
Texas InstrumentsLogic Family
4000
Logic Function
Buffer, Converter
Input Type
Single Ended
Output Type
Single Ended
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Maximum High Level Output Current
-1.65mA
Maximum Low Level Output Current
40mA
Maximum Propagation Delay Time @ Maximum CL
200 ns@ 50 pF
Maximum Operating Supply Voltage
18 V
Dimensions
5.1 x 4.5 x 1.05mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Length
5.1mm
Height
1.05mm
Width
4.5mm
Minimum Operating Supply Voltage
3 V
Propagation Delay Test Condition
50pF
Product details
4000 Series Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsLogic Family
4000
Logic Function
Buffer, Converter
Input Type
Single Ended
Output Type
Single Ended
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Maximum High Level Output Current
-1.65mA
Maximum Low Level Output Current
40mA
Maximum Propagation Delay Time @ Maximum CL
200 ns@ 50 pF
Maximum Operating Supply Voltage
18 V
Dimensions
5.1 x 4.5 x 1.05mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Length
5.1mm
Height
1.05mm
Width
4.5mm
Minimum Operating Supply Voltage
3 V
Propagation Delay Test Condition
50pF
Product details
4000 Series Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family