Technical documents
Specifications
Brand
Texas InstrumentsRF Technology
RF Transceiver
Kit Classification
Development Kit
For Use With
Performance Line Devices
Frequency
868 MHz, 915 MHz
Product details
CC1120DK Development Kit
The CC1120DK development kit provides a complete hardware performance testing and software development platform for Texas Instruments' Sub-1GHz Performance Line devices. The development kit comes with a pre-programmed packet error rate test. RF range and robustness can be tested with different RF settings and power consumption can be measured easily. This kit supports 868MHz and 915MHz and is compatible with 6LoWPAN applications.
The kit features the SmartRF TrxEB transceiver Evaluation board which has USB connectivity making it possible to connect the board to a PC and control the radio from SmartRF Studio.
SmartRF TrxEB Evaluation Board
MSP430F5438A microcontroller
CC2511 USB controller
256KB serial SPI Flash memory
128 x 64 pixel graphic LCD panel
UART-USB bridge
Full-Speed USB 2.0 interface
Supplied with
2 x SmartRF TrxEB Evaluation boards, 2 x CC1120EM 868/915MHz modules, 2 x Pulse Antennas, MSP430 Debug Probe, cables, 4 x AA batteries, Documentation
₪ 4,652.22
₪ 4,652.22 Each (ex VAT)
₪ 5,443.10
₪ 5,443.10 Each (inc. VAT)
1
₪ 4,652.22
₪ 4,652.22 Each (ex VAT)
₪ 5,443.10
₪ 5,443.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsRF Technology
RF Transceiver
Kit Classification
Development Kit
For Use With
Performance Line Devices
Frequency
868 MHz, 915 MHz
Product details
CC1120DK Development Kit
The CC1120DK development kit provides a complete hardware performance testing and software development platform for Texas Instruments' Sub-1GHz Performance Line devices. The development kit comes with a pre-programmed packet error rate test. RF range and robustness can be tested with different RF settings and power consumption can be measured easily. This kit supports 868MHz and 915MHz and is compatible with 6LoWPAN applications.
The kit features the SmartRF TrxEB transceiver Evaluation board which has USB connectivity making it possible to connect the board to a PC and control the radio from SmartRF Studio.
SmartRF TrxEB Evaluation Board
MSP430F5438A microcontroller
CC2511 USB controller
256KB serial SPI Flash memory
128 x 64 pixel graphic LCD panel
UART-USB bridge
Full-Speed USB 2.0 interface
Supplied with
2 x SmartRF TrxEB Evaluation boards, 2 x CC1120EM 868/915MHz modules, 2 x Pulse Antennas, MSP430 Debug Probe, cables, 4 x AA batteries, Documentation