Texas Instruments AM26C32CN Line Receiver, 16-Pin PDIP

RS Stock No.: 121-9075Brand: Texas InstrumentsManufacturers Part No.: AM26C32CN
brand-logo
View all in Line Interface ICs

Technical documents

Specifications

IC Type

Line Receiver IC

Input Type

Differential

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Product details

RS-422 Line Receivers, Texas Instruments

RS-422 Line Drivers and Receivers

You may be interested in

₪ 253.12

₪ 10.125 Each (In a Tube of 25) (ex VAT)

₪ 296.15

₪ 11.846 Each (In a Tube of 25) (inc. VAT)

Texas Instruments AM26C32CN Line Receiver, 16-Pin PDIP

₪ 253.12

₪ 10.125 Each (In a Tube of 25) (ex VAT)

₪ 296.15

₪ 11.846 Each (In a Tube of 25) (inc. VAT)

Texas Instruments AM26C32CN Line Receiver, 16-Pin PDIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Tube
25 - 100₪ 10.125₪ 253.12
125 - 475₪ 8.76₪ 219.00
500 - 1225₪ 7.845₪ 196.12
1250+₪ 6.90₪ 172.50
You may be interested in

Technical documents

Specifications

IC Type

Line Receiver IC

Input Type

Differential

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Product details

RS-422 Line Receivers, Texas Instruments

RS-422 Line Drivers and Receivers

You may be interested in