Technical documents
Specifications
Brand
TestoAbsolute Maximum Temperature Measurement
+1000°C
Model Number
922
Thermometer Type
Differential
Probe Type
K
Best Accuracy
±0,5 °C
Application
HVAC, Industrial
Number of Temperature Inputs
2
Resolution
0.1 °C
Length
182mm
Width
64mm
Height
40mm
Dimensions
182 x 64 x 40mm
Temperature Scale
Centigrade
Minimum/Maximum Recordings
Yes
Intrinsically Safe
No
Weight
171g
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TestoAbsolute Maximum Temperature Measurement
+1000°C
Model Number
922
Thermometer Type
Differential
Probe Type
K
Best Accuracy
±0,5 °C
Application
HVAC, Industrial
Number of Temperature Inputs
2
Resolution
0.1 °C
Length
182mm
Width
64mm
Height
40mm
Dimensions
182 x 64 x 40mm
Temperature Scale
Centigrade
Minimum/Maximum Recordings
Yes
Intrinsically Safe
No
Weight
171g
Country of Origin
China