Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Testo 805 Infrared Thermometer, -25°C Min, +250°C Max, ±2 % Accuracy, °C Measurements With RS Calibration

RS Stock No.: 192-6522Brand: TestoManufacturers Part No.: 0563 8051
brand-logo
View all in Home

Technical documents

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+250°C

Temperature Scale

Centigrade

Calibrated

RSCAL

Best Accuracy

±2 %

Distance to spot Ratio

1:1

Absolute Minimum Temperature Measurement

-25°C

Emissivity

0.95

Model Number p

805

Resolution

0.1 °C

Response Time

1 s

Length

80mm

Width

31mm

Height

19mm

Dimensions

80 x 31 x 19mm

Weight

28g

Country of Origin

China

Product details

Testo 805 Mini Infrared Thermometer

The Testo 805 is a handy infrared thermometer designed for non-contact measurement of surface temperatures. It's particularly suitable for quick and easy temperature checks in various applications, including:
Food sector - checking incoming goods, monitoring refrigerated cabinets, and ensuring food safety during preparation and storage.
Industry and retail - inspecting machinery, identifying potential issues in production lines, and verifying product quality.
Building services - detecting thermal insulation problems, locating moisture leaks, and checking for overheating electrical components.

Features include:

Rapid, contact-free measuring
Hold function and Min./max. readings
Small and handy (only 80 mm long)
Waterproof - Protection rating IP65 (with TopSafe)
Large, backlit display - ensures clear reading of temperature values, even in low-light conditions
Adjustable emissivity - allows for accurate measurements on different materials with varying emissivity properties
Automatic data hold - freezes the displayed temperature value for convenient recording

Supplied with

  Testo 805, TopSafe, operating instructions

Stock information temporarily unavailable.

P.O.A.

Testo 805 Infrared Thermometer, -25°C Min, +250°C Max, ±2 % Accuracy, °C Measurements With RS Calibration

Calibration type

P.O.A.

Testo 805 Infrared Thermometer, -25°C Min, +250°C Max, ±2 % Accuracy, °C Measurements With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+250°C

Temperature Scale

Centigrade

Calibrated

RSCAL

Best Accuracy

±2 %

Distance to spot Ratio

1:1

Absolute Minimum Temperature Measurement

-25°C

Emissivity

0.95

Model Number p

805

Resolution

0.1 °C

Response Time

1 s

Length

80mm

Width

31mm

Height

19mm

Dimensions

80 x 31 x 19mm

Weight

28g

Country of Origin

China

Product details

Testo 805 Mini Infrared Thermometer

The Testo 805 is a handy infrared thermometer designed for non-contact measurement of surface temperatures. It's particularly suitable for quick and easy temperature checks in various applications, including:
Food sector - checking incoming goods, monitoring refrigerated cabinets, and ensuring food safety during preparation and storage.
Industry and retail - inspecting machinery, identifying potential issues in production lines, and verifying product quality.
Building services - detecting thermal insulation problems, locating moisture leaks, and checking for overheating electrical components.

Features include:

Rapid, contact-free measuring
Hold function and Min./max. readings
Small and handy (only 80 mm long)
Waterproof - Protection rating IP65 (with TopSafe)
Large, backlit display - ensures clear reading of temperature values, even in low-light conditions
Adjustable emissivity - allows for accurate measurements on different materials with varying emissivity properties
Automatic data hold - freezes the displayed temperature value for convenient recording

Supplied with

  Testo 805, TopSafe, operating instructions