Technical documents
Specifications
Brand
TestoAbsolute Maximum Temperature Measurement
+150°C
Model Number
110
Thermometer Type
Handheld
Best Accuracy
±0.3 %
Number of Temperature Inputs
1
Resolution
0.1 °C
Temperature Scale
Centigrade
Minimum/Maximum Recordings
Yes
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TestoAbsolute Maximum Temperature Measurement
+150°C
Model Number
110
Thermometer Type
Handheld
Best Accuracy
±0.3 %
Number of Temperature Inputs
1
Resolution
0.1 °C
Temperature Scale
Centigrade
Minimum/Maximum Recordings
Yes