Tesa 4169 Green High Visibility Tape 50mm x 33m

RS Stock No.: 249-6597Brand: TesaManufacturers Part No.: 04169-00061-93Distrelec Article No.: 11051974
brand-logo
View all in High Visibility Tapes

Technical documents

Specifications

Brand

Tesa

Colour

Green

Tape Type

Lane Marking Tape

Backing Material

PVC

Width

50mm

Length

33m

Model Number

4169

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Tesa 4169 Green High Visibility Tape 50mm x 33m

P.O.A.

Tesa 4169 Green High Visibility Tape 50mm x 33m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Tesa

Colour

Green

Tape Type

Lane Marking Tape

Backing Material

PVC

Width

50mm

Length

33m

Model Number

4169

Country of Origin

Italy