Tesa Tesa 4124 Transparent Packing Tape, 66m x 50mm

RS Stock No.: 812-5393Brand: TesaManufacturers Part No.: 04124-00015-00
brand-logo
View all in Packing Tapes

Technical documents

Specifications

Brand

Tesa

Backing Material

PVC

Width

50mm

Length

66m

Thickness

0.07mm

Colour

Transparent

Dispenser Type

Auto, Manual

Tensile Strength

60N/cm

Model Number

Tesa 4124

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Tesa Tesa 4124 Transparent Packing Tape, 66m x 50mm

P.O.A.

Tesa Tesa 4124 Transparent Packing Tape, 66m x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Tesa

Backing Material

PVC

Width

50mm

Length

66m

Thickness

0.07mm

Colour

Transparent

Dispenser Type

Auto, Manual

Tensile Strength

60N/cm

Model Number

Tesa 4124

Country of Origin

Germany

You may be interested in