Tesa 4100 Transparent Packing Tape, 66m x 38mm

RS Stock No.: 207-831Brand: TesaManufacturers Part No.: 04100-00007-00
brand-logo
View all in Packing Tapes

Technical documents

Specifications

Brand

Tesa

Backing Material

PVC Film

Width

38mm

Length

66m

Thickness

0.065mm

Colour

White Transparent

Colour

Transparent

Elongation At Break

75%

Model Number

04100-00007-00

Tensile Strength

47N/cm

Series

4100

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Tesa 4100 Transparent Packing Tape, 66m x 38mm

P.O.A.

Tesa 4100 Transparent Packing Tape, 66m x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Tesa

Backing Material

PVC Film

Width

38mm

Length

66m

Thickness

0.065mm

Colour

White Transparent

Colour

Transparent

Elongation At Break

75%

Model Number

04100-00007-00

Tensile Strength

47N/cm

Series

4100

Country of Origin

Italy

You may be interested in