Technical documents
Specifications
Brand
Teng ToolsModel Number
MB441-6T
Cutter Type
Side Cutters
Non Sparking
No
Overall Length
25 mm
Jaw Length
4mm
VDE/1000V Approved
No
Height Safe
No
Material
Chrome Molybdenum Steel
Stock information temporarily unavailable.
P.O.A.
Teng Tools MB441-6T Side Cutters
1
P.O.A.
Teng Tools MB441-6T Side Cutters
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Teng ToolsModel Number
MB441-6T
Cutter Type
Side Cutters
Non Sparking
No
Overall Length
25 mm
Jaw Length
4mm
VDE/1000V Approved
No
Height Safe
No
Material
Chrome Molybdenum Steel