Tempatron Panel Mount Timer Relay, 90 → 264V ac, 2-Contact, 0.1 → 999.9 s, 1 → 99:59 h, 1 →
Technical documents
Specifications
Brand
TempatronSupply Voltage
90 → 264V ac
Mounting Type
Panel Mount
Time Range
0.1 → 999.9 s, 1 → 99:59 h, 1 → 9999min
Number of Contacts
2
Number of Timer Functions
Multi Function
Time Increment
Hours, Minutes, Seconds
Maximum Voltage
264V ac/dc
Switch Configuration
DPDT
Power Supply
External
Width
48mm
Depth
132mm
Length
48mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Country of Origin
United Kingdom
₪ 1,024.42
₪ 1,024.42 Each (ex VAT)
₪ 1,198.57
₪ 1,198.57 Each (inc. VAT)
1
₪ 1,024.42
₪ 1,024.42 Each (ex VAT)
₪ 1,198.57
₪ 1,198.57 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₪ 1,024.42 |
5 - 9 | ₪ 1,008.26 |
10+ | ₪ 1,001.38 |
Technical documents
Specifications
Brand
TempatronSupply Voltage
90 → 264V ac
Mounting Type
Panel Mount
Time Range
0.1 → 999.9 s, 1 → 99:59 h, 1 → 9999min
Number of Contacts
2
Number of Timer Functions
Multi Function
Time Increment
Hours, Minutes, Seconds
Maximum Voltage
264V ac/dc
Switch Configuration
DPDT
Power Supply
External
Width
48mm
Depth
132mm
Length
48mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Country of Origin
United Kingdom