Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Telemecanique Barrel-Style Proximity Sensor, M30 x 1.5, 15 mm Detection, NO Output, 24 → 240 V ac/dc, IP65, IP68

RS Stock No.: 324-1181Brand: TelemecaniqueManufacturers Part No.: XS2M30MA230
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Body Style

Barrel

Thread Size

M30 x 1.5

Output Type

NO

Detection Range

15 mm

Terminal Type

Cable

Supply Voltage

24 → 240 V ac/dc

IP Rating

IP65, IP68

Length

62mm

Maximum dc Voltage

264V

Maximum ac Voltage

264V

Mounting Type

Flush Mount

Switching Current

200 (dc) mA, 300 (ac) mA

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

500Hz

Minimum Operating Temperature

-25°C

Stock information temporarily unavailable.

P.O.A.

Telemecanique Barrel-Style Proximity Sensor, M30 x 1.5, 15 mm Detection, NO Output, 24 → 240 V ac/dc, IP65, IP68

P.O.A.

Telemecanique Barrel-Style Proximity Sensor, M30 x 1.5, 15 mm Detection, NO Output, 24 → 240 V ac/dc, IP65, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Body Style

Barrel

Thread Size

M30 x 1.5

Output Type

NO

Detection Range

15 mm

Terminal Type

Cable

Supply Voltage

24 → 240 V ac/dc

IP Rating

IP65, IP68

Length

62mm

Maximum dc Voltage

264V

Maximum ac Voltage

264V

Mounting Type

Flush Mount

Switching Current

200 (dc) mA, 300 (ac) mA

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

500Hz

Minimum Operating Temperature

-25°C