Limit switch w/H roller plunger,1m cable

RS Stock No.: 181-301Brand: TelemecaniqueManufacturers Part No.: XCMA103
brand-logo
View all in Limit Switches

Technical documents

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

SP

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

ac 1.5 A, dc 100mA

Housing Material

Metal

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

Cable

Series

OsiSense XC

Action Type

Snap Action

Length

30mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Depth

16mm

Width

30mm

Mechanical Life

10000000Cycles

Stock information temporarily unavailable.

P.O.A.

Limit switch w/H roller plunger,1m cable

P.O.A.

Limit switch w/H roller plunger,1m cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

SP

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

ac 1.5 A, dc 100mA

Housing Material

Metal

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

Cable

Series

OsiSense XC

Action Type

Snap Action

Length

30mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Depth

16mm

Width

30mm

Mechanical Life

10000000Cycles