Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

2NO 3position springreturn key selector

RS Stock No.: 139-366Brand: TelemecaniqueManufacturers Part No.: XB2BG73
View all in Cam Switches

Technical documents

Specifications

Number of Positions

3

Contact Configuration

2NO

Maximum Current

10A

Terminal Type

Screw

Maximum AC Voltage

600V

Product details

Schneider Electric Type 455 Key - Q99900901

For those that are prone to losing their key or need a spare, Schneider electric offers this replacement 455 key that can be used with the XY2C series of selector switches.

Features & Benefits

• 1 key piece
• This spare key is predominantly used to reset a button
• Weighs just 0.006 kg
• Toxic heavy metal-free
• Compatible with Schneider Electric XY2C Series

Stock information temporarily unavailable.

P.O.A.

2NO 3position springreturn key selector

P.O.A.

2NO 3position springreturn key selector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Positions

3

Contact Configuration

2NO

Maximum Current

10A

Terminal Type

Screw

Maximum AC Voltage

600V

Product details

Schneider Electric Type 455 Key - Q99900901

For those that are prone to losing their key or need a spare, Schneider electric offers this replacement 455 key that can be used with the XY2C series of selector switches.

Features & Benefits

• 1 key piece
• This spare key is predominantly used to reset a button
• Weighs just 0.006 kg
• Toxic heavy metal-free
• Compatible with Schneider Electric XY2C Series