Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NC, 12 → 48 V dc

RS Stock No.: 221-2981Brand: Telemecanique SensorsManufacturers Part No.: XS612B1PAL10Distrelec Article No.: 30304276
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Cable Length

10m

Connection Type

Pre-Cabled

Supply Voltage

12 → 48 V dc

IP Rating

IP68

Length

54mm

Mounting Type

Flush

Maximum dc Voltage

48V

Minimum Operating Temperature

-25°C

Depth

17mm

Shielding

Shielded

Maximum Switching Frequency

2.5kHz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

2.5 kHz

Series

XS

Country of Origin

Indonesia

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NC, 12 → 48 V dc

P.O.A.

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NC, 12 → 48 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Cable Length

10m

Connection Type

Pre-Cabled

Supply Voltage

12 → 48 V dc

IP Rating

IP68

Length

54mm

Mounting Type

Flush

Maximum dc Voltage

48V

Minimum Operating Temperature

-25°C

Depth

17mm

Shielding

Shielded

Maximum Switching Frequency

2.5kHz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

2.5 kHz

Series

XS

Country of Origin

Indonesia