Plug-in conn barrel sensor,M30 PNP 10mm

RS Stock No.: 324-1147Brand: Telemecanique SensorsManufacturers Part No.: XS1M30PA370D
View all in Proximity Sensors

Technical documents

Specifications

Thread Size

M30 x 1.5

Body Style

Barrel

Output Type

PNP

Detection Range

10 mm

Terminal Type

M12 Connector

Supply Voltage

12 → 48 V dc

IP Rating

IP65, IP67, IP69K

Length

74mm

Maximum dc Voltage

58V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

1kHz

Housing Material

Nickel Plated Brass

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Plug-in conn barrel sensor,M30 PNP 10mm

P.O.A.

Plug-in conn barrel sensor,M30 PNP 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Thread Size

M30 x 1.5

Body Style

Barrel

Output Type

PNP

Detection Range

10 mm

Terminal Type

M12 Connector

Supply Voltage

12 → 48 V dc

IP Rating

IP65, IP67, IP69K

Length

74mm

Maximum dc Voltage

58V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

1kHz

Housing Material

Nickel Plated Brass

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Country of Origin

France