Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Telemecanique Sensors Pressure Switch, DIN 43650A 4-Pin Male Connector

RS Stock No.: 135-3744Brand: Telemecanique SensorsManufacturers Part No.: XMLB300D2C11
brand-logo
View all in Vacuum Switches

Technical documents

Specifications

Connection

DIN 43650A 4-Pin Male Connector

Connection Thread Size

G 1/4 (female) conforming to ISO 228

Manufacturer Series

OsiSense XM

Minimum Operating Temperature

-13°C

Maximum Operating Temperature

+158°C

IP Rating

IP65, IP66

Pressure Setting Range

0 → 300bar

Better World Verification

Green Premium

Country of Origin

Morocco

Product details

OsiSense XMLB Pressure Switches

Schneider Electric XMLB pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLB pressure and vacuum switches have an adjustable differential and are for detection of a single threshold.

Adjustable differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4"" NPT
Conduit connection: 1/2"" NPT

Stock information temporarily unavailable.

₪ 2,270.14

₪ 2,270.14 Each (ex VAT)

₪ 2,656.06

₪ 2,656.06 Each (inc. VAT)

Telemecanique Sensors Pressure Switch, DIN 43650A 4-Pin Male Connector

₪ 2,270.14

₪ 2,270.14 Each (ex VAT)

₪ 2,656.06

₪ 2,656.06 Each (inc. VAT)

Telemecanique Sensors Pressure Switch, DIN 43650A 4-Pin Male Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Connection

DIN 43650A 4-Pin Male Connector

Connection Thread Size

G 1/4 (female) conforming to ISO 228

Manufacturer Series

OsiSense XM

Minimum Operating Temperature

-13°C

Maximum Operating Temperature

+158°C

IP Rating

IP65, IP66

Pressure Setting Range

0 → 300bar

Better World Verification

Green Premium

Country of Origin

Morocco

Product details

OsiSense XMLB Pressure Switches

Schneider Electric XMLB pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLB pressure and vacuum switches have an adjustable differential and are for detection of a single threshold.

Adjustable differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4"" NPT
Conduit connection: 1/2"" NPT