Telemecanique Sensors XCS-L Series Solenoid Interlock Switch, Power to Unlock, 110V ac, Actuator Included

RS Stock No.: 814-7078Brand: Telemecanique SensorsManufacturers Part No.: XCSL764F3
brand-logo
View all in Solenoid Interlock Switches

Technical documents

Specifications

Power to Lock / Unlock

Power to Unlock

Supply Voltage

110V ac

Series

XCS-L

Actuator Included

Yes

Actuator Type

Key

Safety Contacts

NO/2NC

Conduit Entry

1/2 in NPT

Housing Material

Metal

IP Rating

IP67

Length

7.64in

Width

2.99in

Depth

1.73in

Product details

XCSL Solenoid Interlock Switch

Introducing the new XCS-L Solenoid Locking Safety Interlock Switches, this replaces the XCK-J series. The XCS-L switches perform the same functions as the XCK-J switch. However, many features that were optional are now standard on the XCS-L range.

The XCS-L Safety Interlock Switches provide enhanced operator safety for heavy duty application.
The switches have been designed in compliance with the standards currently in effect: IEC/EN 60947, EN 292, EN 60204, EN 1088 to ensure the safety of machine operators and operating reliability.

Metallic or plastic housing
User rotatable head
Up to 6 contacts (up to 3 safety contacts + up to 3 electromagnet contacts) all positive opening
Better resistance to forcible opening of actuating key 314.7 lbs (1400N) for plastic range and 674.4 lbs (3000N) for metallic range
Cage clamps for quick and easy wiring
Available conduit entries: " - 14 NPT or M20 x 1.5mm
3 conduit openings
Mini Connectors available
Available solenoid voltages 24 VAC/dc, 120 VAC or 230 VAC
Rear emergency release - allows opening of door or interlock to escape from inside of machinery or work cells
Uses same actuating keys as other XCS metal body safety interlocks
All wiring enters switch through one conduit opening
2 LEDs Standard
Protection rating of IP67

Standards

IEC/EN 60947, EN 292, EN 60204, EN 1088

₪ 4,859.38

₪ 4,859.38 Each (ex VAT)

₪ 5,685.48

₪ 5,685.48 Each (inc. VAT)

Telemecanique Sensors XCS-L Series Solenoid Interlock Switch, Power to Unlock, 110V ac, Actuator Included

₪ 4,859.38

₪ 4,859.38 Each (ex VAT)

₪ 5,685.48

₪ 5,685.48 Each (inc. VAT)

Telemecanique Sensors XCS-L Series Solenoid Interlock Switch, Power to Unlock, 110V ac, Actuator Included

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Power to Lock / Unlock

Power to Unlock

Supply Voltage

110V ac

Series

XCS-L

Actuator Included

Yes

Actuator Type

Key

Safety Contacts

NO/2NC

Conduit Entry

1/2 in NPT

Housing Material

Metal

IP Rating

IP67

Length

7.64in

Width

2.99in

Depth

1.73in

Product details

XCSL Solenoid Interlock Switch

Introducing the new XCS-L Solenoid Locking Safety Interlock Switches, this replaces the XCK-J series. The XCS-L switches perform the same functions as the XCK-J switch. However, many features that were optional are now standard on the XCS-L range.

The XCS-L Safety Interlock Switches provide enhanced operator safety for heavy duty application.
The switches have been designed in compliance with the standards currently in effect: IEC/EN 60947, EN 292, EN 60204, EN 1088 to ensure the safety of machine operators and operating reliability.

Metallic or plastic housing
User rotatable head
Up to 6 contacts (up to 3 safety contacts + up to 3 electromagnet contacts) all positive opening
Better resistance to forcible opening of actuating key 314.7 lbs (1400N) for plastic range and 674.4 lbs (3000N) for metallic range
Cage clamps for quick and easy wiring
Available conduit entries: " - 14 NPT or M20 x 1.5mm
3 conduit openings
Mini Connectors available
Available solenoid voltages 24 VAC/dc, 120 VAC or 230 VAC
Rear emergency release - allows opening of door or interlock to escape from inside of machinery or work cells
Uses same actuating keys as other XCS metal body safety interlocks
All wiring enters switch through one conduit opening
2 LEDs Standard
Protection rating of IP67

Standards

IEC/EN 60947, EN 292, EN 60204, EN 1088