Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Telemecanique Sensors XCKP Series Lever Limit Switch, 1NC/1NO, DPST, Plastic Housing, 240V ac Max, 10A Max

RS Stock No.: 195-1677Brand: Telemecanique SensorsManufacturers Part No.: XCKP2101G11
brand-logo
View all in Limit Switches

Technical documents

Specifications

Actuator Type

Lever

Pole and Throw Configuration

DPST

Normal State Configuration

1NC/1NO

Maximum Current

10A

Housing Material

Plastic

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

PG11

Series

XCKP

Action Type

Snap Action

Length

31mm

Width

30mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Depth

65mm

Mounting Orientation

Cable

Operating Force

0.25 Nm

Mechanical Life

10000000Cycles

Country of Origin

Indonesia

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors XCKP Series Lever Limit Switch, 1NC/1NO, DPST, Plastic Housing, 240V ac Max, 10A Max

P.O.A.

Telemecanique Sensors XCKP Series Lever Limit Switch, 1NC/1NO, DPST, Plastic Housing, 240V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Actuator Type

Lever

Pole and Throw Configuration

DPST

Normal State Configuration

1NC/1NO

Maximum Current

10A

Housing Material

Plastic

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

PG11

Series

XCKP

Action Type

Snap Action

Length

31mm

Width

30mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Depth

65mm

Mounting Orientation

Cable

Operating Force

0.25 Nm

Mechanical Life

10000000Cycles

Country of Origin

Indonesia