Telemecanique Sensors XCKJ Series Roller Lever Limit Switch, 1NC/1NO, IP66, DPST, Zamak Zinc Alloy Housing, 240V ac

RS Stock No.: 195-1664Brand: Telemecanique SensorsManufacturers Part No.: XCKJ10543
brand-logo
View all in Limit Switches

Technical documents

Specifications

Actuator Type

Roller Lever

Pole and Throw Configuration

DPST

Normal State Configuration

1NC/1NO

IP Rating

IP66

Maximum Current

3A

Housing Material

Zamak Zinc Alloy

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

PG13

Series

XCKJ

Action Type

Snap Action

Length

40mm

Minimum Operating Temperature

-25°C

Depth

177mm

Width

60mm

Maximum Operating Temperature

+70°C

Mounting Orientation

Cable

Operating Force

0.25 Nm

Mechanical Life

30000000Cycles

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors XCKJ Series Roller Lever Limit Switch, 1NC/1NO, IP66, DPST, Zamak Zinc Alloy Housing, 240V ac

P.O.A.

Telemecanique Sensors XCKJ Series Roller Lever Limit Switch, 1NC/1NO, IP66, DPST, Zamak Zinc Alloy Housing, 240V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Actuator Type

Roller Lever

Pole and Throw Configuration

DPST

Normal State Configuration

1NC/1NO

IP Rating

IP66

Maximum Current

3A

Housing Material

Zamak Zinc Alloy

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

PG13

Series

XCKJ

Action Type

Snap Action

Length

40mm

Minimum Operating Temperature

-25°C

Depth

177mm

Width

60mm

Maximum Operating Temperature

+70°C

Mounting Orientation

Cable

Operating Force

0.25 Nm

Mechanical Life

30000000Cycles

Country of Origin

France