Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Telemecanique

RS Stock No.: 319-045Brand: Telemecanique SensorsManufacturers Part No.: XB2BD33
brand-logo
View all in Cam Switches

Technical documents

Specifications

Normal State Configuration

2NO

Number Of Positions

3

Terminal Type

Screw

Width

29mm

Depth

70mm

Actuator Type

Knob, Spring Return

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Telemecanique

P.O.A.

Telemecanique
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Normal State Configuration

2NO

Number Of Positions

3

Terminal Type

Screw

Width

29mm

Depth

70mm

Actuator Type

Knob, Spring Return

Country of Origin

France

You may be interested in