Technical documents
Specifications
Device Type
Float
Mounting Type
Screw In
Switch Output
2 NC DPST
Body Material
Polypropylene
Minimum Operating Temperature
-22°F
Maximum Operating Temperature
+220°F
Maximum ac Voltage
230 (Single Phase) V, 475 (3 Phase) V
Maximum dc Voltage
230V
Series
9037
₪ 1,176.48
₪ 1,176.48 Each (ex VAT)
₪ 1,376.48
₪ 1,376.48 Each (inc. VAT)
1
₪ 1,176.48
₪ 1,176.48 Each (ex VAT)
₪ 1,376.48
₪ 1,376.48 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Device Type
Float
Mounting Type
Screw In
Switch Output
2 NC DPST
Body Material
Polypropylene
Minimum Operating Temperature
-22°F
Maximum Operating Temperature
+220°F
Maximum ac Voltage
230 (Single Phase) V, 475 (3 Phase) V
Maximum dc Voltage
230V
Series
9037