Technical documents
Specifications
Brand
TelegartnerTerminated/Unterminated
Terminated
Connector 1
FME
Connector 2
FME
Coaxial Type
RG58C/U
Connector 1 Gender
Female
Connector 2 Gender
Female
Characteristic Impedance
50 Ω
Length
2m
Conductor Material
CuZn39Pb3
Insulation material
PP
Connector A
FME
Connector B
FME
Connector B Gender
Female
Country of Origin
Germany
Product details
Telegartner Coax Connector FME Series Jack to Jack RG-58C/U Cable
The FME series is a miniature coax jack to jack connector cable assembly with screw coupling available in a series of different cable lengths. The FME series coaxial jack connectors can be used up to a frequency of 2 GHz, their impedance is controlled at 50 Ω. Applications for the FME Series coaxial connectors series are in the area of mobile communications, and in vehicles due to their compact size and durability.
500 mating cycles
50 Ω impedance
Gold plated inner conductor
Standards
IEC 60068 - 1
₪ 122.82
₪ 122.82 Each (ex VAT)
₪ 143.70
₪ 143.70 Each (inc. VAT)
1
₪ 122.82
₪ 122.82 Each (ex VAT)
₪ 143.70
₪ 143.70 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | ₪ 122.82 |
15 - 49 | ₪ 119.50 |
50 - 99 | ₪ 116.52 |
100 - 249 | ₪ 107.91 |
250+ | ₪ 104.55 |
Technical documents
Specifications
Brand
TelegartnerTerminated/Unterminated
Terminated
Connector 1
FME
Connector 2
FME
Coaxial Type
RG58C/U
Connector 1 Gender
Female
Connector 2 Gender
Female
Characteristic Impedance
50 Ω
Length
2m
Conductor Material
CuZn39Pb3
Insulation material
PP
Connector A
FME
Connector B
FME
Connector B Gender
Female
Country of Origin
Germany
Product details
Telegartner Coax Connector FME Series Jack to Jack RG-58C/U Cable
The FME series is a miniature coax jack to jack connector cable assembly with screw coupling available in a series of different cable lengths. The FME series coaxial jack connectors can be used up to a frequency of 2 GHz, their impedance is controlled at 50 Ω. Applications for the FME Series coaxial connectors series are in the area of mobile communications, and in vehicles due to their compact size and durability.
500 mating cycles
50 Ω impedance
Gold plated inner conductor
Standards
IEC 60068 - 1