Telegartner, Plug Cable Mount N Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 712-3046PBrand: TelegartnerManufacturers Part No.: J01020A0127
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Coaxial Connector Type

N Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

2.7/7.25, LMR400

Operating Frequency

0 to 11GHz

Body Plating

Copper Nickel Alloy, White Bronze

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Silver

Country of Origin

Germany

Product details

N Straight Plug

Telegärtner N Series RF Connectors

Stock information temporarily unavailable.

₪ 2,061.00

₪ 137.40 Each (Supplied in a Bag) (ex VAT)

₪ 2,411.37

₪ 160.76 Each (Supplied in a Bag) (inc. VAT)

Telegartner, Plug Cable Mount N Connector, 50Ω, Crimp Termination, Straight Body
Select packaging type

₪ 2,061.00

₪ 137.40 Each (Supplied in a Bag) (ex VAT)

₪ 2,411.37

₪ 160.76 Each (Supplied in a Bag) (inc. VAT)

Telegartner, Plug Cable Mount N Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
15 - 49₪ 137.40
50 - 99₪ 102.93
100 - 249₪ 99.39
250+₪ 76.76

Technical documents

Specifications

Coaxial Connector Type

N Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

2.7/7.25, LMR400

Operating Frequency

0 to 11GHz

Body Plating

Copper Nickel Alloy, White Bronze

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Silver

Country of Origin

Germany

Product details

N Straight Plug

Telegärtner N Series RF Connectors