Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Teledyne LeCroy LIN Bus Trigger & Decode Oscilloscope Software for Use with HDO4000 Series, Version 2.x, LIN 1.3

RS Stock No.: 878-7648Brand: Teledyne LeCroyManufacturers Part No.: HDO4K-LINBUS TDDistrelec Article No.: 17626713
brand-logo
View all in Oscilloscope Software

Technical documents

Specifications

Accessory Type

LIN Bus Trigger & Decode Software

For Use With

HDO4000 Series

Minimum Software Requirement

Microsoft Windows Embedded Standard 7 64-Bit

Minimum System Requirement

Intel B810 Celeron Processor 1.6 GHz, RAM - 4 GB

Software Name

LIN Bus Trigger & Decode

Version

2.x, LIN 1.3

Number of Licences

1

Languages Available

Chinese, French, German, Italian, Japanese, Korean, Russian, Spanish

Country of Origin

United States

Product details

Teledyne LeCroy HDO4000 LIN Bus Trigger and Decode Option HDO4K-LINBUS TD

Teledyne LeCroy LINbus trigger and decode option HDO4K-LINBUS TD provides full support for LIN 1.3, 2.x and J2602. It ensures trigger and decode functionality, whatever version of LIN is in use. Triggering provides full capability on any event with completely definable Message ID and DATA triggers, or flexible Error Frame triggering. Patented software algorithms deconstruct the waveform into protocol decode information, then overlay the decoded data on the waveform.

LIN 1.3, 2.x, J2602 supported
Powerful and flexible triggering, including triggers for: Break (Start of Message),Message ID, Message ID + DATA, Error Frame
Powerful conditional DATA triggering
Error Frame triggering supports multiple error frame types: Checksum, Header Parity, Sync Byte
Decode is performed quickly, even on long records, using advanced software algorithms
Hexadecimal decodes
Easily learn the LIN protocol with intuitive colour-coded decode overlay
Convenient table display with quick "zoom to message" capability
Quick Search capability for specific message packet

Stock information temporarily unavailable.

P.O.A.

Teledyne LeCroy LIN Bus Trigger & Decode Oscilloscope Software for Use with HDO4000 Series, Version 2.x, LIN 1.3

P.O.A.

Teledyne LeCroy LIN Bus Trigger & Decode Oscilloscope Software for Use with HDO4000 Series, Version 2.x, LIN 1.3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Accessory Type

LIN Bus Trigger & Decode Software

For Use With

HDO4000 Series

Minimum Software Requirement

Microsoft Windows Embedded Standard 7 64-Bit

Minimum System Requirement

Intel B810 Celeron Processor 1.6 GHz, RAM - 4 GB

Software Name

LIN Bus Trigger & Decode

Version

2.x, LIN 1.3

Number of Licences

1

Languages Available

Chinese, French, German, Italian, Japanese, Korean, Russian, Spanish

Country of Origin

United States

Product details

Teledyne LeCroy HDO4000 LIN Bus Trigger and Decode Option HDO4K-LINBUS TD

Teledyne LeCroy LINbus trigger and decode option HDO4K-LINBUS TD provides full support for LIN 1.3, 2.x and J2602. It ensures trigger and decode functionality, whatever version of LIN is in use. Triggering provides full capability on any event with completely definable Message ID and DATA triggers, or flexible Error Frame triggering. Patented software algorithms deconstruct the waveform into protocol decode information, then overlay the decoded data on the waveform.

LIN 1.3, 2.x, J2602 supported
Powerful and flexible triggering, including triggers for: Break (Start of Message),Message ID, Message ID + DATA, Error Frame
Powerful conditional DATA triggering
Error Frame triggering supports multiple error frame types: Checksum, Header Parity, Sync Byte
Decode is performed quickly, even on long records, using advanced software algorithms
Hexadecimal decodes
Easily learn the LIN protocol with intuitive colour-coded decode overlay
Convenient table display with quick "zoom to message" capability
Quick Search capability for specific message packet