Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Tele K3ZI20 Series Plug In Timer Relay, 12 → 240V ac/dc, 2-Contact, 1 s → 100h, DPDT

RS Stock No.: 123-9735Brand: TeleManufacturers Part No.: K3ZI20
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

Tele

Supply Voltage

12 → 240V ac/dc

Mounting Type

Plug In

Mode of Operation

Asymmetric Flasher Pause First, Asymmetric Flasher Pulse First, ON Delay & OFF Delay with Control Contact, ON Delay Single Shot Leading Edge Voltage Controlled, ON Delay Single Shot Leading Edge with Control Contact, Pulse Sequence Monitoring, Single Shot Leading & Single Shot Trailing Edge with Control Contact

Time Range

1 s → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

8A

Maximum Voltage

240V ac/dc

Terminal Type

Screw

Width

67mm

Power Supply

External

Minimum Voltage

12V ac/dc

Series

K3ZI20

Maximum Operating Temperature

+55°C

Length

38mm

Depth

51mm

Minimum Operating Temperature

-25°C

Time Delay

(Reset) 100ms

Country of Origin

Austria

Product details

KAPPA Series- K3ZI20

KAPPA series K3ZI20 is a multi function time delay relay that has a modern design used for traditional 11-pole sockets.

Features and Benefits

• 2-time multi function
• 7 time ranges
• Wide input voltage range
• 2 Change-over contacts
• 35 mm width

Stock information temporarily unavailable.

₪ 471.86

₪ 471.86 Each (ex VAT)

₪ 552.08

₪ 552.08 Each (inc. VAT)

Tele K3ZI20 Series Plug In Timer Relay, 12 → 240V ac/dc, 2-Contact, 1 s → 100h, DPDT

₪ 471.86

₪ 471.86 Each (ex VAT)

₪ 552.08

₪ 552.08 Each (inc. VAT)

Tele K3ZI20 Series Plug In Timer Relay, 12 → 240V ac/dc, 2-Contact, 1 s → 100h, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Tele

Supply Voltage

12 → 240V ac/dc

Mounting Type

Plug In

Mode of Operation

Asymmetric Flasher Pause First, Asymmetric Flasher Pulse First, ON Delay & OFF Delay with Control Contact, ON Delay Single Shot Leading Edge Voltage Controlled, ON Delay Single Shot Leading Edge with Control Contact, Pulse Sequence Monitoring, Single Shot Leading & Single Shot Trailing Edge with Control Contact

Time Range

1 s → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

8A

Maximum Voltage

240V ac/dc

Terminal Type

Screw

Width

67mm

Power Supply

External

Minimum Voltage

12V ac/dc

Series

K3ZI20

Maximum Operating Temperature

+55°C

Length

38mm

Depth

51mm

Minimum Operating Temperature

-25°C

Time Delay

(Reset) 100ms

Country of Origin

Austria

Product details

KAPPA Series- K3ZI20

KAPPA series K3ZI20 is a multi function time delay relay that has a modern design used for traditional 11-pole sockets.

Features and Benefits

• 2-time multi function
• 7 time ranges
• Wide input voltage range
• 2 Change-over contacts
• 35 mm width