Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Dual-use

Tektronix TPS2024B TPS2000 Series, 200MHz Bench Oscilloscope, 4 Analogue Channels

RS Stock No.: 734-5004Brand: TektronixManufacturers Part No.: TPS2024B
brand-logo
View all in Oscilloscopes

Technical documents

Specifications

Bandwidth

200MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Oscilloscope Form

Digital Storage

Interface

RS232

Sample Rate Random

2 Gsps

Series

TPS2000

Record Length

2.5k points/ch

Maximum Time Base

50s/div

Minimum Vertical Sensitivity

2mV/div

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Vertical Resolution

8 bit

Dimensions

336 x 130 x 161mm

Minimum Time Base

2.5ns/div

Battery Life

4 h, 8 h

Weight

2.7 kg, 3.2 kg, 3.7kg

Battery Type

Rechargeable Li-ion

Safety Category

CAT II 300 V, CAT II 600V

Rise Time

2.1ns

Display Type

TFT LCD

Power Source

Battery, Mains

Maximum Vertical Sensitivity

5V/div

Digital/Analogue

Digital

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Tektronix TPS2024B TPS2000 Series, 200MHz Bench Oscilloscope, 4 Analogue Channels

Calibration type

P.O.A.

Tektronix TPS2024B TPS2000 Series, 200MHz Bench Oscilloscope, 4 Analogue Channels
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Bandwidth

200MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Oscilloscope Form

Digital Storage

Interface

RS232

Sample Rate Random

2 Gsps

Series

TPS2000

Record Length

2.5k points/ch

Maximum Time Base

50s/div

Minimum Vertical Sensitivity

2mV/div

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Vertical Resolution

8 bit

Dimensions

336 x 130 x 161mm

Minimum Time Base

2.5ns/div

Battery Life

4 h, 8 h

Weight

2.7 kg, 3.2 kg, 3.7kg

Battery Type

Rechargeable Li-ion

Safety Category

CAT II 300 V, CAT II 600V

Rise Time

2.1ns

Display Type

TFT LCD

Power Source

Battery, Mains

Maximum Vertical Sensitivity

5V/div

Digital/Analogue

Digital

Country of Origin

China