Technical documents
Specifications
Brand
TektronixNumber of Analogue Channels
4
Bandwidth
100MHz
Oscilloscope Type
Bench
Series
TPS2000
Interface
RS232
Power Source
Battery, Mains
Display Type
Colour
Minimum Vertical Sensitivity
2mV/div
Maximum Vertical Sensitivity
5V/div
Minimum Time Base
5ns/div
Sample Rate Random
1 Gsps
Height
161mm
Battery Life
4 h, 8 h
Weight
2.7 kg, 3.2 kg, 3.7 kg
Battery Type
Rechargeable Lithium-Ion
Vertical Resolution
8 bit
Maximum Time Base
50s/div
Length
336mm
Record Length
2.5k points/ch
Dimensions
336 x 130 x 161mm
Safety Category Level
CAT II
Plug Type
Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin
Safety Category Voltage
300 V, 600 V
Safety Category
CAT II 300 V, CAT II 600 V
Product details
TPS2000 series digital storage oscilloscope
Digital storage oscilloscope with 2 or 4 channels
External, insulated trigger
8 hours constant battery usage with two rechargeable batteries (can be exchanged during use)
FFT standard on all series models
Comfort trigger to get desired results, fast
11 automatic readings
Auto setup menu and signal / setup memory
Fast reading analysis with OpenChoice software
Integrated CompactFlash slot
3-year manufacturer guarantee
Optional accessories
Accessories for TPS2000 series (e. g. Stock no.: 481-0867)
Supplied with
TPS20xx, P2220 200 MHz probes (one per channel), rechargeable battery, TDSPCS1 software, power cable, documentation
TDS1000/2000
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TektronixNumber of Analogue Channels
4
Bandwidth
100MHz
Oscilloscope Type
Bench
Series
TPS2000
Interface
RS232
Power Source
Battery, Mains
Display Type
Colour
Minimum Vertical Sensitivity
2mV/div
Maximum Vertical Sensitivity
5V/div
Minimum Time Base
5ns/div
Sample Rate Random
1 Gsps
Height
161mm
Battery Life
4 h, 8 h
Weight
2.7 kg, 3.2 kg, 3.7 kg
Battery Type
Rechargeable Lithium-Ion
Vertical Resolution
8 bit
Maximum Time Base
50s/div
Length
336mm
Record Length
2.5k points/ch
Dimensions
336 x 130 x 161mm
Safety Category Level
CAT II
Plug Type
Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin
Safety Category Voltage
300 V, 600 V
Safety Category
CAT II 300 V, CAT II 600 V
Product details
TPS2000 series digital storage oscilloscope
Digital storage oscilloscope with 2 or 4 channels
External, insulated trigger
8 hours constant battery usage with two rechargeable batteries (can be exchanged during use)
FFT standard on all series models
Comfort trigger to get desired results, fast
11 automatic readings
Auto setup menu and signal / setup memory
Fast reading analysis with OpenChoice software
Integrated CompactFlash slot
3-year manufacturer guarantee
Optional accessories
Accessories for TPS2000 series (e. g. Stock no.: 481-0867)
Supplied with
TPS20xx, P2220 200 MHz probes (one per channel), rechargeable battery, TDSPCS1 software, power cable, documentation