Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Tektronix TPP Series TPP0101 Oscilloscope Probe, Passive Type, 100MHz, 10x, BNC Connector

RS Stock No.: 726-0032Brand: TektronixManufacturers Part No.: TPP0101
brand-logo
View all in Oscilloscope Probes

Technical documents

Specifications

Probe Type

Passive

Attenuation

10x

Bandwidth

100MHz

Maximum Common Mode Input Voltage

300V

Connector Type

BNC

Model Number p

TPP0101

Safety Category Level

CAT I, CAT II

Safety Category Voltage

300 V, 300 V ac, 400 V ac

Series

TPP

Safety Category

CAT I 400 V ac, CAT II 300 V, CAT II 300 V ac

Rise Time

3.5ns

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Tektronix TPP Series TPP0101 Oscilloscope Probe, Passive Type, 100MHz, 10x, BNC Connector

P.O.A.

Tektronix TPP Series TPP0101 Oscilloscope Probe, Passive Type, 100MHz, 10x, BNC Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Probe Type

Passive

Attenuation

10x

Bandwidth

100MHz

Maximum Common Mode Input Voltage

300V

Connector Type

BNC

Model Number p

TPP0101

Safety Category Level

CAT I, CAT II

Safety Category Voltage

300 V, 300 V ac, 400 V ac

Series

TPP

Safety Category

CAT I 400 V ac, CAT II 300 V, CAT II 300 V ac

Rise Time

3.5ns

Country of Origin

China