Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Tektronix TPP Series TPP0101 Oscilloscope Probe, Passive Type, 100MHz, 1:10, BNC Connector

RS Stock No.: 715-8746Brand: TektronixManufacturers Part No.: TPP0101-PK10
brand-logo
View all in Oscilloscope Probes

Technical documents

Specifications

Probe Type

Passive

Attenuation

1:10

Bandwidth

100MHz

Maximum Common Mode Input Voltage

300V

Connector Type

BNC

Model Number p

TPP0101

Series

TPP

Safety Category

CAT I 400 V, CAT II 300 V, CAT II 300V

Rise Time

3.5ns

Product details

Tektronix Oscilloscope Probes

High quality passive voltage probes suitable for use with Tektronix oscilloscopes or as general purpose replacements. Each probe features compensation trimmers to allow matching to instruments.

Supplied complete with accessories
Rated voltage CAT II 300V rms, CAT I 400V rms

Passive Oscilloscope Probes

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Tektronix TPP Series TPP0101 Oscilloscope Probe, Passive Type, 100MHz, 1:10, BNC Connector

P.O.A.

Each (In a Pack of 10) (ex VAT)

Tektronix TPP Series TPP0101 Oscilloscope Probe, Passive Type, 100MHz, 1:10, BNC Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Probe Type

Passive

Attenuation

1:10

Bandwidth

100MHz

Maximum Common Mode Input Voltage

300V

Connector Type

BNC

Model Number p

TPP0101

Series

TPP

Safety Category

CAT I 400 V, CAT II 300 V, CAT II 300V

Rise Time

3.5ns

Product details

Tektronix Oscilloscope Probes

High quality passive voltage probes suitable for use with Tektronix oscilloscopes or as general purpose replacements. Each probe features compensation trimmers to allow matching to instruments.

Supplied complete with accessories
Rated voltage CAT II 300V rms, CAT I 400V rms

Passive Oscilloscope Probes